Site: Industry
Currency: GBP    
Knipex 11 05 160 Insulation Strippers 160mm

Knipex 11 05 160 Insulation Strippers 160mm

Knipex
Standard range
Order Code:

50-7454

Brand: Knipex MPN: 11 05 160 EAN-13: 4003773039570
Qty Was Unit Price (Ex VAT)
1+ £30.00   £26.40
Price per unit Ex VAT
10 in Stock, despatched in 4 days

Chrome-plated Knipex Insulation Strippers with multi-component grips, perfect for removing insulation from wires up to a maximum diameter of 10mm² (AWG 7).


  • For single, multiple and fine stranded conductors with plastic or rubber insulation
  • Easy adjustment to required diameter of solid or stranded wire with knurled screw and lock nut
  • Made from special tool steel, forged, oil-hardened
  • Length 160mm
Type Adjustable
Capacity 10mm
Material Insulated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C