Site: Industry
Currency: GBP    
Knipex 77 12 115 Electronics Diagonal Cutters Round Head 115mm

Knipex 77 12 115 Electronics Diagonal Cutters Round Head 115mm

Knipex
Standard range
Order Code:

50-7710

Brand: Knipex MPN: 77 12 115 EAN-13: 4003773043768
Qty Unit Price (Ex VAT)
1+ £41.00
Price per unit Ex VAT
14 in Stock, despatched in 4 days

Knipex Electronics Diagonal Cutter 115mm with round head, bevel and lead catcher, designed for fine cutting work particularly in electronics and precision mechanics..


  • Mirror polished head
  • Handles with multi-component grips
  • Sturdy, zero-backlash box joint
  • Low-friction double spring for gentle and even opening
  • Effective rust protection
  • Cutting edges additionally induction hardened
  • Cutting edge hardness approx. 62 HRC
  • High-grade special tool steel, forged, oil-hardened
Type Diagonal side cutters
For Use With General duty
Length 115mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C