BKL 401270 BNC Connector Plug Cable Mount 7.6mm

Standard range
Order Code:

50-8353

Brand: BKL MPN: 0401270 EAN-13: 4011376708373
Qty Unit Price (Ex VAT)
1+ £4.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
71 available to back orderBack-order availability date - 13/02/2025

These BNC connector plugs offer a universal fitting for most LCD and plasma TVs.


  • Cable diameter 7.6mm
  • Cable type Aircom
  • Tilt angle +/- 15%
  • Distance from wall 76mm
  • High quality, scratch-resistant lacquering
  • Easy mounting

Spacers for screen with convex backs, screw set for fixing the screen to the wall mount.
Impedance 50Ω
Body Gender Male
Body Style Straight
Contact Gender Pin

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot