Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.81 |
Modelcraft Steel Shafts 8 x 500mm have been manufactured to a high standard using solid silver steel, making them ideal for building drives. These quality shafts can also be used as an axle or for similar purposes.
Type | Steel shaft |
---|---|
Diameter | 8mm |
Length | 500mm |
Material | Steel |
Quantity | 1 |
To use this facility please Sign In.
Sign In