Reely 10579 Steel Shaft 2x500mm

Extended range
Order Code:

50-9067

Brand: Reely MPN: 10579 EAN-13: 4016138152746
Qty Unit Price (Ex VAT)
2+ £1.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 days

Modelcraft Steel Shafts 2 x 500mm have been manufactured to a high standard using solid silver steel, making them ideal for building drives. These quality shafts can also be used as an axle or for similar purposes.


Type Steel shaft
Diameter 2mm
Length 500mm
Material Steel
Quantity 1

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, March 27, 2019 Question by: Rapid Customer | Product code: 50-9067
Q. Can You provide some Technical specyfication?
A. Hi Mariusz, thank you for your question. As these are designed for modelling the manufacturer does not provide further specification than that listed.

Reviews


Be the first to submit a review

Trustpilot