Modelcraft 10415 Shaft Collar 1.5mm with Grub Screw Pack 10

Standard range
Order Code:

50-9080

Brand: Modelcraft MPN: 10415 EAN-13: 4016138150889
Qty Unit Price (Ex VAT)
1+ £3.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 3 due on 26/02/2025

The Modelcraft Shaft Collar 1.5mm with Grub Screw is a high grade machine component with a robust quality designed for easy installation. Surface-hardened and available in a pack of 10.


  • For 1.5mm diameter axles
  • Inside diameter: 1.55mm
  • Outside diameter: 7mm
  • Thickness: 5mm
  • M3 grub screws included
Type Shaft collar
Quantity 10
Size 1.5mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, August 13, 2019 Question by: Rapid Customer | Product code: 50-9080
Q. Hello, what is the the outside diameter of these? Thanks Charlotte
A. Hi Charlotte, thank you for your question. The outside diameter is 7mm.


Wednesday, October 3, 2018 Question by: Rapid Customer | Product code: 50-9080
Q. Modelcraft 10415 Shaft Collar 1.5mm with Grub Screw wish to order but can you also supply the right size hex key for the grub screw in the collar.
A. Hi Phil, thank you for your question. These grub screws take a Hex 1.5mm key or driver like 50-4270.

Reviews


Be the first to submit a review

Trustpilot