Site: Industry
Currency: GBP    
Modelcraft 10434 Shaft Collar 3mm with Grub Screw Pack 10

Modelcraft 10434 Shaft Collar 3mm with Grub Screw Pack 10

Modelcraft
Standard range
Order Code:

50-9084

Brand: Modelcraft MPN: 10434 EAN-13: 4016138017991
Qty Unit Price (Ex VAT)
1+ £3.15
Price per unit Ex VAT
34 in stock, despatched same dayAdditional quantity lead time 9 days

Modelcraft Shaft Collar 3mm with Grub Screw is a high grade machine component with a robust quality designed for easy installation. Surface-hardened and available in a pack of 10.


  • For 3mm diameter axles
  • Inside diameter: 3.05mm
  • Outside diameter: 8mm
  • Thickness: 5mm
  • M3 grub screws included
Type Shaft collar
Quantity 10
Size 3mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, June 3, 2016 | Question by: Rapid Customer | Product code: 50-9084
Q. Hi. What material are these made from?
A. Hi Paul, thank you for your question. The shaft collar is made from nickel and the grub screw hardened steel.
Thursday, April 10, 2014 | Question by: Rapid Customer | Product code: 50-9084
Q. Is it £2.18 for a pack of 10 or one collar?
A. Hi Spardin. Thank you for your question. The pack is for 10 grub screws and 10 collets.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C