Site: Industry
Currency: GBP    
Knipex 78 31 125 Electronic Super Knips® 125mm

Knipex 78 31 125 Electronic Super Knips® 125mm

Knipex
Standard range
Order Code:

50-9283

Brand: Knipex MPN: 78 31 125 EAN-13: 4003773039778
Qty Was Unit Price (Ex VAT)
1+ £21.78   £21.77
Price per unit Ex VAT
85 in Stock, despatched in 4 days

Knipex Electronic Super-Knips® ESD 125mm precision narrow head pliers designed for ultra fine cutting work, particularly in electronics, made from burnished special tool steel.


  • Ground, very sharp cutting edges without bevel for flush cutting
  • Precision shaped tips cut wires resting on a board from 0.2mm diameter
  • Joint with stainless steel rivet
  • Cutting edge hardness approx. 54 HRC
  • Extremely smooth movement
  • Multi-component grips
Type Pliers
For Use With Soft / medium / hard wire
Length 125mm
Material Inox

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C