Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £357.21 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Knipex Crimp Assortment for use with cable connectors including a PreciForce® crimping tool for insulated terminals and plug connectors and a self-adjusting universal insulation stripper, along with a selection of 285 standard cable connectors supplied in a TANOS MINI-systainer® solid plastic box.
Type | Crimp terminal assortment |
---|---|
Capacity | 0.6 to 6mm² |
Weight | 487g |
Wire Gauge | 20 to 10AWG |
To use this facility please Sign In.
Sign In