Fischer Elektronik SK 571 20 ME LED Heat Sink 2.47°C/W

Image Representative of Range

Fischer Elektronik SK 571 20 ME LED Heat Sink 2.47°C/W

Fischer Elektronik
Standard range
Order Code:

50-9474

Brand: Fischer Elektronik MPN: 10103867 EAN-13: 2050000906527
Qty Unit Price (Ex VAT)
1+ £3.70
Price per unit Ex VAT
26 in stock, despatched in 4 working days

The Fischer Elektronik ME LED 2.47° Heat Sink has been specially developed for LEDs. The effective heat dissipation make it ideal for a wide range of applications.


  • Manufactured from aluminium
  • Natural anodised finish
  • Thermally conductive adhesive and foil
  • Type Circular LED heatsink
    Dimensions 70 x 20mm
    For Use With LEDs
    Thermal Conductivity 2.47°C/W

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
    mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C