BKL UHF Connector Angled Plug 5.5mm

BKL UHF Connector Angled Plug 5.5mm

BKL
Order Code:

50-9889

Brand: BKL MPN: 741060

Discontinued


UHF connector suitable for use with RG 58 coaxial cable.


  • Straight plug
  • Suitable for cable diameter 9.5mm
  • Solder connection
Impedance 50Ω
Body Gender Male
Body Style Right angle
Contact Gender Male

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C