BKL SMA Angled Plug for Crimping 50Ω Right-Angled

BKL SMA Angled Plug for Crimping 50Ω Right-Angled

BKL
Order Code:

50-9904

Brand: BKL MPN: 742759

Discontinued


SMA plug connecters are used mainly for applications in the frequency ranges 1 GHz to 18/26.5 GHz (depending upon the design). The plug connectors are considered as male and the socket as female, depending upon the design of the inner conductor. They have a high mechanical strength owing to the screw lock (8 mm).


Impedance 50Ω
Body Gender Male
Body Style Right angle
Connector type SMA
Contact Gender Male

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C