Finder 27.01.8.230.0000 10A 230VAC Step Relay SPST-NO

Finder 27.01.8.230.0000 10A 230VAC Step Relay SPST-NO

Finder
Standard range
Order Code:

51-0570

Brand: Finder MPN: 27.01.8.230.0000 EAN-13: 8012823231792
Qty Unit Price (Ex VAT)
1+ £14.41
20+ £11.97
100+ £11.45
Price per unit Ex VAT
13 in stock, despatched in 4 working days

This Finder 27.01 is a 100V 10A electromechanical step relay which means that every time it is energised the contacts advance to the next state in a sequence. This particular relay has two states, open and closed and the contacts hold their position when the coil voltage is removed.


  • Clamp terminals
  • 2 step sequence 1 NO (SPST-NO)
  • Contact voltage 100V AC
  • Contact current 10A
  • Coil 230V AC
  • Approved by CE and IMQ
Coil Resistance 6500Ω
Contact Configuration SPST-NO
Height 54.6mm
Length 32mm
Mounting Type Panel
Operating Temperature -40 to +40°C
Switching Power 2300VA
Switching Voltage Max (AC) 230V
Width 21.5mm
Coil Current 4mA
Coil Voltage (AC) 230V
Switching Current Max 10A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C