SKS Hirschmann 934 097-101 4mm Safety LAS S G Lamella Plug 1000V 24A Red

SKS Hirschmann 934 097-101 4mm Safety LAS S G Lamella Plug 1000V 24A Red

SKS Hirschmann
Standard range
Order Code:

51-0966

Brand: SKS Hirschmann MPN: 934097101 EAN-13: 4250260203468
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
1+ £2.00
Price per unit Ex VAT
525 in stock, despatched in 4 working days

Contact-protected straight 4mm red lamella plugs from SKS Hirschmann's LAS S G series, with screw connection for cables from 0.5mm² to 1.5mm² with an outer cable diameter of maximum 4.2mm.


  • 4mm plug with caged spring
  • Simple assembly by "Click-System"
  • Rated voltage 1000V
  • Rated current 24A
  • Manufacturer's part 934 097-101
Colour Red
Current Rating 24A
Gender Plug
Mount Cable
Type 4mm plug
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C