SKS Hirschmann 934 097-104 4mm Safety LAS S G Lamella Plug 1000V 24A Green

SKS Hirschmann 934 097-104 4mm Safety LAS S G Lamella Plug 1000V 24A Green

SKS Hirschmann
Standard range
Order Code:

51-0969

Brand: SKS Hirschmann MPN: 934 097-104 EAN-13: 4250260208548
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
1+ £3.39
10+ £2.97
50+ £2.50
Price per unit Ex VAT
49 in stock, despatched in 4 working days

Contact-protected straight 4mm green lamella plug from SKS Hirschmann's LAS S G series, with screw connection for cables from 0.5mm² to 1.5mm² with an outer cable diameter of maximum 4.2mm.


  • 4mm plug with caged spring
  • Simple assembly by "Click-System"
  • Rated voltage 1000V
  • Rated current 24A
  • Manufacturer's part 934 097-104
Colour Green
Connector type 4mm Plug
Insulated Yes
Mounting Direction Straight
Mounting Type Cable
Plug / Socket Plug
Termination Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C