Site: Industry
Currency: GBP    
Texas Instruments CD74HC08E Logic Quad 2 Input AND Gate DIP14

Texas Instruments CD74HC08E Logic Quad 2 Input AND Gate DIP14

Texas Instruments
Standard range
Order Code:

51-6276

Brand: Texas Instruments MPN: CD74HC08E
Qty Unit Price (Ex VAT)
5+ £0.631
25+ £0.535
100+ £0.437
Price per unit Ex VAT
Order in multiples of 5
853 in stock, despatched same dayAdditional 1,000 due on 05/05/2025

The Texas Instruments 74HC08N quad 2-input AND gate is available in a DIL-14 package. It has full function and pin compatibility with LSTTL family and most types of the CMOS-4000 family. It features very short switching times and with a fan out of 10 LSTTL loads.


  • 2 to 6VDC supply voltage
  • 9ns propagation delay
  • Low power dissipation 20μA Icc typ.
  • DIL-14
  • -40°C to +85°C operating temperature
Logic IC Base Number 74HC08
Logic IC Function Quad 2-input AND gate
Operating Temperature Range -40 to +85°C
Package/Case DIL-14

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C