Site: Industry
Currency: GBP    
Texas Instruments SN74HC74N Logic Dual D Type Flip Flop DIP14

Texas Instruments SN74HC74N Logic Dual D Type Flip Flop DIP14

Texas Instruments
Standard range
Order Code:

51-6278

Brand: Texas Instruments MPN: SN74HC74N
Qty Unit Price (Ex VAT)
5+ £0.376
25+ £0.359
100+ £0.357
Price per unit Ex VAT
Order in multiples of 5
1,196 in stock, despatched same dayAdditional quantity lead time 14 days

The Texas Instruments 74HC74N Dual D-type flip-flop with preset and CLR is available in a SO-14 package. It has full function and pin compatibility with LSTTL family and most types of the CMOS-4000 family. It features very short switching times and a fan out of 10 LSTTL loads.


  • 2 to 6VDC supply voltage
  • 9ns propagation delay
  • Low power dissipation 20μA Icc typ.
  • DIL-14
  • -40°C to +85°C operating temperature
Logic IC Base Number 74HC74
Logic IC Function Dual D-type flip-flop
Operating Temperature Range -40 to +85°C
Package/Case DIL-14

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C