Site: Industry
Currency: GBP    
Epcos B57164K472J 4K7 ±5% 125°C NTC Thermistor K164 Series

Epcos B57164K472J 4K7 ±5% 125°C NTC Thermistor K164 Series

Epcos
Standard range
Order Code:

51-6398

Brand: Epcos MPN: B57164K472J
Qty Unit Price (Ex VAT)
5+ £0.721
50+ £0.597
Price per unit Ex VAT
Order in multiples of 5
846 in Stock, despatched in 4 days

This 4K7 5% disc-type NTC thermistor has 5mm lead spacing and is designed for temperature measurement and compensation in a wide range of applications such as inrush current limiters, temperature sensors, self-resetting overcurrent protectors, self-regulating heating elements, modern digital thermostats and for monitoring charging battery packs.


  • Temperature range –55°C to +125°C
  • Cost-effective
  • Lacquer-coated thermistor disc
  • Tinned copper leads
  • Painted washer
  • 5mm Lead spacing
  • Marked with resistance and tolerance
Beta Value 3950°K
Tolerance 5%
Zero-Power Resistance 4.7kΩ

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C