Site: Industry
Currency: GBP    
Piher PT-10LV10103A2020 10K ±20% 0.15W Carbon Potentiometer Vertical Adjust

Piher PT-10LV10103A2020 10K ±20% 0.15W Carbon Potentiometer Vertical Adjust

Piher
Standard range
Order Code:

51-6426

Brand: Piher MPN: PT-10LV10103A2020
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
5+ £0.198
100+ £0.160
500+ £0.132
Price per unit Ex VAT
Order in multiples of 1
1,603 in stock, despatched same dayAdditional 2,000 due on 22/05/2025

This 10mm Carbon Potentiometer from Piher features a carbon resistive element and polyester substrate, in a dust proof enclosure with life up to 10,000 cycles. Piher's PT-10 LV series is rated at 0/15W at 50°C with an electrical rotation of 220° ±20°.


  • Content: 1 Unit
  • Electrical load capacity: 0.15W
  • External diameter: 10.3mm
  • Grid pitch: 5/10mm
  • For hole diameter: 1.3mm
  • Angle of rotation: 240° ±10%
  • Resistance value: 10kΩ
  • RoHS compliant: yes
  • Temperature range: -25°C - +70°C
  • Threshold voltage: 230V
  • Tolerance: ±20%
Adjustment Type Top
Mounting Style Through hole
Number of Turns 1
Pitch 5mm
Power Rating 0.15W
Resistance 10kΩ
Tolerance 20%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C