Site: Industry
Currency: GBP    
Piher PT-10LV10503A2020 50K ±20% 0.15W Carbon Potentiometer Vertical Adjust

Piher PT-10LV10503A2020 50K ±20% 0.15W Carbon Potentiometer Vertical Adjust

Piher
Standard range
Order Code:

51-6428

Brand: Piher MPN: PT-10LV10503A2020S
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
5+ £0.214
100+ £0.152
Price per unit Ex VAT
Order in multiples of 1
2,403 in stock, despatched same dayAdditional quantity lead time 4 months

This 10mm Carbon Potentiometer from Piher features a carbon resistive element and polyester substrate, in a dust proof enclosure with life up to 10,000 cycles. Piher's PT-10 LV series is rated at 0/15W at 50°C with an electrical rotation of 220° ±20°.


  • Content: 1 Unit
  • Electrical load capacity: 0.15W
  • External diameter: 10.3mm
  • Grid pitch: 5/10mm
  • For hole diameter: 1.3mm
  • Angle of rotation: 240° ±10%
  • Resistance value: 50kΩ
  • RoHS compliant: yes
  • Temperature range: -25°C - +70°C
  • Threshold voltage: 230V
  • Tolerance: ±20%
Adjustment Type Top
Mounting Style Through hole
Number of Turns 1
Pitch 5mm
Power Rating 0.15W
Resistance 50kΩ
Tolerance 20%

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, September 10, 2018 | Question by: Rapid Customer | Product code: 51-6428
Q. which adjustment shaft is compatible for this potentiomater? Thank you
A. Hi Dante, thank you for your question. These are screw adjust so no shaft available, normally you would use a trimmer tool like 68-0825.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C