OKW A 14 12 461 Tuning Knob Thermoplastic Body w ALU Cap 12x6x7.1x5.6mm

Image Representative of Range

OKW A 14 12 461 Tuning Knob Thermoplastic Body w ALU Cap 12x6x7.1x5.6mm

OKW
Standard range
Order Code:

51-9253

Brand: OKW MPN: A1412461 EAN-13: 2050000348419
Qty Unit Price (Ex VAT)
1+ £2.97
Price per unit Ex VAT
29 in stock, despatched in 4 working days

This OKW Tuning Knob with Aluminium Cap Smooth Ø6mm has been stylishly designed with a smooth handle surface, making it ideal for rotary potentiometers with round shaft ends. Equipped with a visible black marking that is beneficial when setting and displaying.


  • 6mm axle diameter
  • Aluminium colour
  • 12 x 6 x 7.1 x 5.6mm (D x d x H x h)
  • Thermoplastic, aluminium cap
  • Manufacturer's part A 14 12 461
Type Control knob
Colour Aluminium
Diameter 12mm
Fixing Screw
Material Aluminium
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C