Easter opening times here
OKW A 10 31 068 Top-Knobs Ø31mm - Volcano Grey

Image Representative of Range

OKW A 10 31 068 Top-Knobs Ø31mm - Volcano Grey

OKW
Standard range
Order Code:

51-9356

Brand: OKW MPN: A1031068 EAN-13: 2050000383977
Qty Unit Price (Ex VAT)
1+ £3.19
Price per unit Ex VAT
31 in stock, despatched in 4 working days

This OKW A 10 31 068 Top-Knob Ø31mm Grey is ideal for rotary potentiometers with shaft ends, offering a unique design courtesy of the invisible, side screw fixing using a stud with hexagon socket (1.5mm) and cup point. Manufactured with PA6 reinforced material and a slot allowing for a an individual marking element to be clipped in. This knob cannot come into contact with any live components.


  • 6mm borehole
  • Volcano grey colour
  • 31 x 16mm (Ø x H)
  • Manufacturer's part A 10 31 068

Type Control knob
Colour Grey
Diameter 31mm
Fixing Screw
Material PA6
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C