Site: Industry
Currency: GBP    
RVFM Microscope Slides Single Cavity 76 x 26mm Pack of 50

RVFM Microscope Slides Single Cavity 76 x 26mm Pack of 50

RVFM
Order Code:

52-0280

Brand: RVFM MPN: MC2952B/76X26
  • Country of Origin:

Discontinued


High quality glass microscope slides with a single 15mm cavity.


  • Pre-washed with safe, ground edges
  • Size 76 x 26mm, 1.0 to 1.2mm thick
  • Supplied in packs of 50

Order Code: 52-3471

MPN: BI0086A

Eisco
Standard range
Price per unit Ex VAT
1+
£2.50
£2.25
35 in stock, despatched same dayAdditional quantity lead time 6 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C