Site: Industry
Currency: GBP    
Molymod MKO-101-45 - Graphite (Three Layer) Crystal Structure Kit - 45 Atoms

Molymod MKO-101-45 - Graphite (Three Layer) Crystal Structure Kit - 45 Atoms

Molymod
Standard range
Order Code:

52-0477

Brand: Molymod MPN: MKO-101-45 EAN-13: 0884413101451
Qty Was Unit Price (Ex VAT)
1+ £15.45   £13.91
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 4 weeks

A Molymod Molecular Model Set showing the crystaline structure of Graphite.

Scales: Open / Ball & stick models: 2.5cm / Angstrom, Closed / semi-space filling models: 1.5cm / Angstrom

Atom-parts: range from 17 to 23mm in diameter.

Bonds: Single bonds are represented by medium links (19mm) and multiple bonds by longer, flexible links (30mm). For compact models, bonds are represented by short links (2mm).

Valence: Represented by the number of holes: 1 hole (I), 2 holes (II), 3 holes (III), 4 holes (IV), 5 holes (IV), 6 holes (VI)


  • Graphite - 45 atoms
  • Supplied singly
Type Graphite
No. of atoms / links 45

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C