Tork 652008 Floor Stand - W1

Tork 652008 Floor Stand - W1

Tork
Extended range
Order Code:

52-0829

Brand: Tork MPN: 652008 EAN-13: 7322540430578
  • Quickly find another product in this range by Colour:

    Black, red Turquoise, White
Qty Was Unit Price (Ex VAT)
1+ £137.47   £96.18
Price per unit Ex VAT
Available to back orderBack order, lead time 5 weeks

The Tork 652008 Dispenser Floor Stand W1 Black/Red is an ergonomically designed mobile dispenser equipped with a safe and reliable tear off bar, easy load feature and extra stable construction, therefore making it ideal for a number industrial environments.

Designed with an extra high capacity that allows as much roll as required, this mobile dispenser is essentially easy to move around thanks to the rolling wheels. Also features glass fibre reinforced separation edges and a plastic cover hood to protect the roller.


  • Colour: Black, Red
  • Content: 1 Units
  • Dimensions: (W x H x D) 64,6 x 100,2 x 53 cm
  • Dimensions (single sheet): 43 cm
  • Material: Plastic and steel
  • Number: 1 pc(s)
Type Floor stand dispenser
Colour Black, red
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C