Rapid Card Wheels 30mm Pack of 100

Standard range
Order Code:

52-2021

Brand: Rapid MPN: 52-2021
Qty Unit Price (Ex VAT)
1+ £4.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
59 in stock, despatched same dayAdditional quantity lead time 5 weeks

30mm model wheels made from 2mm thick card.


  • Hole diameter 4mm
  • Thickness 2mm
  • Supplied in packs of 100
Type Wheel
Bore Diameter 4mm
Diameter 70mm
Material MDF
Quantity 100
Width 6mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Sunday, January 27, 2013 Question by: Rapid Customer | Product code: 52-2021
Q. How thick is the card?
A. Hi Alun. Thank you for your question. The card is 2mm thick. Thank you for raising this, we will add the information to the product details.

Reviews


Be the first to submit a review

Trustpilot