Site: Industry
Currency: GBP    
Rapid Reducer 4mm to 2mm - Pack of 25

Rapid Reducer 4mm to 2mm - Pack of 25

Rapid
Standard range
Order Code:

52-2049

Brand: Rapid MPN: PEN 9996/25
Qty Unit Price (Ex VAT)
1+ £2.68
Price per unit Ex VAT
42 in stock, despatched same dayAdditional quantity lead time 8 weeks

Pack of 25 nylon 4mm to 2mm reducers, ideal for use with model motors, axles and wheels.


  • Inner diameter 2mm
  • Outer diameter 4mm
  • Flange diameter 8mm
Type Shaft reducer
Quantity 25
Size 4 to 2mm

Order Code: 37-0271

MPN: PEN 04020/10

Rapid
Standard range
Price per unit Ex VAT
1+
£2.36
8 in stock, despatched same dayContact us for additional availability

Order Code: 37-0395

MPN: PEN 4150/10

Rapid
Standard range
Price per unit Ex VAT
1+
£6.60
3 in stock, despatched same dayAdditional quantity lead time 8 weeks

Order Code: 37-0401

MPN: PEN 9996/10

Rapid
Standard range
Price per unit Ex VAT
1+
£1.25
4 in stock, despatched same dayContact us for additional availability

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, March 23, 2016 | Question by: Rapid Customer | Product code: 52-2049
Q. Do you have 4mm to 3mm reducers?
A. Hi Tech Designer, thank you for your question. Unfortunately not only the 4mm to 2mm version.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C