Site: Industry
Currency: GBP    
Vishay 43CTQ100 Schottky Diode 100V 40A TO220AB

Vishay 43CTQ100 Schottky Diode 100V 40A TO220AB

Vishay
Order Code:

54-3065

Brand: Vishay MPN: 43CTQ100

Discontinued


A 40A 100V Schottky rectifier diode in a TO-220AB package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 40A
Max. Junction Temperature 175°C
Package TO-220AB
Peak Forward Current 850A
Peak Reverse Voltage 100V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C