Kerafol SOFTTHERM86/52550X50X0.5 86/525 Thermal Pad 5.5W/mK Gap Fill 50x50x0.5mm

Kerafol SOFTTHERM86/52550X50X0.5 86/525 Thermal Pad 5.5W/mK Gap Fill 50x50x0.5mm

Kerafol
Order Code:

54-3443

Brand: Kerafol MPN: SOFTTHERM86/52550X50X0.5

Discontinued


A 50 x 50 x 0.5mm Softtherm 86-525 thermal pad that is characterised by very good compressability, low thermal resistance and excellent heat dissipation. Designed for optimal thermal connections in computing and high performance automotive technologies where the outstanding thermal conductivity and formability give excellent thermal management performance while reducing mechanical stress on power components.


  • Compensates for component size variations
  • Optimised thermal transition
  • Flame class UL 94V-0
Breakdown Voltage 1500V
Package/Case 50 x 50 x 0.5mm
Temperature Range -40 to +180°C
Thermal Conductivity 5.5W/m-K

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C