Kerafol SOFTTHERM86/525100X100X0.5 86/525 Thermal Pad 5.5W/mK Gap Fill

Kerafol SOFTTHERM86/525100X100X0.5 86/525 Thermal Pad 5.5W/mK Gap Fill

Kerafol
Standard range
Order Code:

54-3447

Brand: Kerafol MPN: SOFTTHERM 86/525 100x100x0.5 EAN-13: 2050001284389
Qty Unit Price (Ex VAT)
1+ £8.96
Price per unit Ex VAT
140 in stock, despatched in 4 working days

A 100 x 100 x 0.5mm Softtherm 86-525 thermal pad that is characterised by very good compressability, low thermal resistance and excellent heat dissipation. Designed for optimal thermal connections in computing and high performance automotive technologies where the outstanding thermal conductivity and formability give excellent thermal management performance while reducing mechanical stress on power components.


  • Compensates for component size variations
  • Optimised thermal transition
  • Flame class UL 94V-0
Breakdown Voltage 1500V
Package/Case 100 x 100 x 0.5mm
Temperature Range -40 to +180
Thermal Conductivity 5.5W/m-K

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C