Kerafol KERATHERMBRAUN70/50TO3 70/50 Thermal Transistor Pad TO3 1.4W/mK 0.25mm

Kerafol KERATHERMBRAUN70/50TO3 70/50 Thermal Transistor Pad TO3 1.4W/mK 0.25mm

Kerafol
Standard range
Order Code:

54-4256

Brand: Kerafol MPN: KERATHERMBRAUN70/50TO3
  • Quickly find another product in this range by Package/Case:

    TO-220 TO-247 TO-3
Qty Unit Price (Ex VAT)
5+ £0.382
10+ £0.348
25+ £0.308
Price per unit Ex VAT
Order in multiples of 1
626 in Stock, despatched in 4 working days

A TO-3 size 70/50 transistor mounting pad with a very smooth surface, giving it excellent thermal properties and insulation performance at low mounting pressures. Suitable for pressure sensitive applications in automotive, AV, domestic equipment, power converters, LCD display applications.


  • Thermal conductivity 1.4W/mK
  • Wide temperature range
  • Flame class UL 94V-1
Breakdown Voltage 4000V
Package/Case TO-3
Temperature Range -40 to +200°C
Thermal Conductivity 1.4W/m-K

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C