Site: Industry
Currency: GBP    
Vishay 20CTQ045-1PBF Schottky Diode 20A 45V TO262

Vishay 20CTQ045-1PBF Schottky Diode 20A 45V TO262

Vishay
Order Code:

54-6085

Brand: Vishay MPN: 20CTQ045-1PBF

Discontinued


A 20A 45V Schottky rectifier diode in a TO-262 package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 20A
Max. Junction Temperature 175°C
Package TO-262
Peak Forward Current 1060A
Peak Reverse Voltage 45V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C