Site: Industry
Currency: GBP    
Vishay 10TQ045 Schottky Diode 10A 45V TO220AC

Vishay 10TQ045 Schottky Diode 10A 45V TO220AC

Vishay
Order Code:

54-6107

Brand: Vishay MPN: 10TQ045

Discontinued


A 10A 45V Schottky rectifier diode in a TO-220AC package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 10A
Max. Junction Temperature 175°C
Package TO-220AC
Peak Forward Current 1050A
Peak Reverse Voltage 45V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C