Site: Industry
Currency: GBP    
Vishay 30CPQ060 Schottky Diode 30A 60V TO247AC

Vishay 30CPQ060 Schottky Diode 30A 60V TO247AC

Vishay
Order Code:

54-6114

Brand: Vishay MPN: 30CPQ060

Discontinued


A 30A 60V Schottky rectifier diode in a TO-247AC package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 30A
Max. Junction Temperature 150°C
Package TO-247AC
Peak Forward Current 1020A
Peak Reverse Voltage 60V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C