Site: Industry
Currency: GBP    
Vishay MBR2545CT-1 Schottky Diode 30A 45V TO262

Vishay MBR2545CT-1 Schottky Diode 30A 45V TO262

Vishay
Order Code:

54-6125

Brand: Vishay MPN: MBR2545CT-1

Discontinued


A 30A 45V Schottky rectifier diode in a TO-262 package. Ideal for fast digital circuits and microwave systems.


  • Low forward voltage drop
  • Fast switching times

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Forward Current 30A
Max. Junction Temperature 150°C
Package TO-262
Peak Forward Current 1060A
Peak Reverse Voltage 45V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C