Kingbright RTF5010 LED Bezel Clip (Prominent) 5mm

Kingbright RTF5010 LED Bezel Clip (Prominent) 5mm

Kingbright
Standard range
Order Code:

55-0260

Brand: Kingbright MPN: RTF5010
Qty Unit Price (Ex VAT)
5+ £0.178
Price per unit Ex VAT
Order in multiples of 5
3,610 in stock, despatched same dayAdditional quantity lead time 14 days

Buy LED Bezel Clip (Prominent) 5mm from Kingbright - a professional push fit panel clip for a 5mm LED in black nylon, manufactured in a prominent position style. Suitable for back panel illumination, circuit board indicators and LED indicators.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Bezel LED clip
External Diameter 9.5mm
Fixing Clip
LED Size 5mm

Order Code: 55-0165

MPN: H-502 PANEL CLIP

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 100+ 1000+
£0.117 £0.070 £0.055
54,955 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 55-0265

MPN: RTF5020

Kingbright PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+
£0.164
361 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 55-0295

MPN: 115SC/CD1000

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+ 5000+
£0.237 £0.210 £0.168 £0.106
18,156 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Reviews

Easy to fit and secure

Reviewed by: Teacher - Saturday, February 2, 2019
These LED holders are easy to fit, secure and look good. We use them in a classroom environment and the students find them very easy to use unlike others we have tried before. I would have no hesitation in recommending them. You can see them being used in this video: https://www.youtube.com/watch?v=ZL3nK0hrwME

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C