Site: Industry
Currency: GBP    
Siemens 3RW3027-1BB14 SIRIUS 3RW3027 Soft Starter 7.5/15kW

Siemens 3RW3027-1BB14 SIRIUS 3RW3027 Soft Starter 7.5/15kW

Siemens
Standard range
Order Code:

55-6083

Brand: Siemens MPN: 3RW30271BB14 EAN-13: 4011209719453
  • Quickly find another product in this range by Rated Current:

Qty Unit Price (Ex VAT)
1+ £490.84
Price per unit Ex VAT
3 in Stock, despatched in 4 days

The Siemens 3RW3027-1BB14 is a Sirius Soft Starter from the 3RW30 Range. This starter is used to start three-phase induction motors with reduced torque and reduced starting current.

The starter has been developed to enable the soft run-up and slow-down of DC motors. It helps the mechanical power transmitting elements of the machine at the start by reducing the starting torque and efficiently protects the network from dangerous spikes through reduced power consumption. Through the continued increase of the motor voltage, the network, the motor and load are optimally protected against voltage overload. The 3RW30 Soft Starter is small, inexpensive and can be easily combined with the SIRIUS contactors, power switches and overload relays.

Application areas include, fans, pumps, building/construction machines, escalators, transport systems, air conditioning systems, ventilators, assembly lines, compressors and coolers and operating mechanisms.


  • Operating phases: 2
  • Operating voltage: 110 - 230V AC
  • Supply current: 32A
  • Motor power at 230V to 400V: 7.5/15 kW
  • Motor voltage: 200 to 480V AC
  • Dimensions: 150(L) x 45(W)mm
  • Operating temperature: -25°C to +60°C
  • Type: 3RW3027 Soft Starter
  • Manufacturer's part: Siemens 3RW3027-1BB14 Sirius 7.5/15 kW
Type Soft starter
Rated Current 32A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C