Site: Industry
Currency: GBP    
Rennsteig 360 202 1 Octagonal Electrician's Lacquered Chisel 8 x 200mm

Rennsteig 360 202 1 Octagonal Electrician's Lacquered Chisel 8 x 200mm

Rennsteig Werkzeuge
Standard range
Order Code:

57-7028

Brand: Rennsteig Werkzeuge MPN: 360 202 1 EAN-13: 4049002001536
Qty Unit Price (Ex VAT)
1+ £3.38
Price per unit Ex VAT
29 in Stock, despatched in 4 days

This 8 x 200mm octagonal electrician's chisel from Rennsteig is made from fully tempered chrome-vanadium steel.


  • Blade width: 10mm
  • Length 200mm
  • Shank diameter: 8mm
  • Weight: 98g
  • Manufacturer's part 360 202 1
Type Octagonal chisel
Length 200mm
Width 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C