Site: Industry
Currency: GBP    
Rennsteig 361 202 1 Octagonal Electrician's Lacquered Chisel 10 x 200mm

Rennsteig 361 202 1 Octagonal Electrician's Lacquered Chisel 10 x 200mm

Rennsteig Werkzeuge
Standard range
Order Code:

57-7029

Brand: Rennsteig Werkzeuge MPN: 361 202 1 EAN-13: 4049002001598
Qty Unit Price (Ex VAT)
1+ £3.94
Price per unit Ex VAT
15 in Stock, despatched in 4 days

This 10 x 200mm octagonal electrician's chisel from Rennsteig is made from fully tempered chrome-vanadium steel.


  • Blade width: 12mm
  • Length 200mm
  • Shank diameter: 10mm
  • Weight: 140g
  • Manufacturer's part 361 202 1
Type Octagonal chisel
Length 200mm
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C