Site: Industry
Currency: GBP    
Rennsteig 361 253 1 Octagon Electrician's Lacquered Chisel 10 x 250mm Handguard

Rennsteig 361 253 1 Octagon Electrician's Lacquered Chisel 10 x 250mm Handguard

Rennsteig Werkzeuge
Standard range
Order Code:

57-7031

Brand: Rennsteig Werkzeuge MPN: 361 253 1 EAN-13: 4049002008535
Qty Unit Price (Ex VAT)
1+ £5.97
Price per unit Ex VAT
8 in Stock, despatched in 4 days

This 10 x 250mm octagonal electrician's chisel from Rennsteig is made from fully tempered chrome-vanadium steel. This chisel is supplied with a handguard.


  • Blade width: 12mm
  • Length 250mm
  • Shank diameter: 10mm
  • Weight: 210g
  • Manufacturer's part 361 253 1
Type Octagonal chisel
Length 250mm
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C