Rennsteig 361 303 1 Octagon Electrician's Lacquered Chisel 10 x 300mm Handguard

Rennsteig 361 303 1 Octagon Electrician's Lacquered Chisel 10 x 300mm Handguard

Rennsteig Werkzeuge
Standard range
Order Code:

57-7034

Brand: Rennsteig Werkzeuge MPN: 361 303 1 EAN-13: 4049002008610
Qty Unit Price (Ex VAT)
1+ £6.53
Price per unit Ex VAT
3 in stock, despatched in 4 working days

This 10 x 300mm octagonal electrician's chisel from Rennsteig is made from fully tempered chrome-vanadium steel. This chisel is supplied with a handguard.


  • Blade width: 12mm
  • Length 300mm
  • Shank diameter: 10mm
  • Weight: 250g
  • Manufacturer's part 361 303 1
Type Octagonal chisel
Length 300mm
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C