Easter opening times here
Rennsteig 433 150 0 Centre Punch 5 x 12 x 150mm

Rennsteig 433 150 0 Centre Punch 5 x 12 x 150mm

Rennsteig Werkzeuge
Standard range
Order Code:

57-7055

Brand: Rennsteig Werkzeuge MPN: 433 150 0 EAN-13: 4049002002410
Qty Unit Price (Ex VAT)
1+ £3.04
Price per unit Ex VAT
13 in stock, despatched in 4 working days

This 5mm centre punch from Rennsteig has a ground and polished tip and painted octagonal shaft.


  • Length 150mm
  • Tip diameter 5mm
  • Overall diameter 12mm
  • Made from special tool steel
  • Weight: 130g
  • Complies with DIN 7250
  • Manufacturer's part 433 150 0/li>
Type Octagonal
Length 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C