Easter opening times here
Rennsteig 430 100 0 Centre Punch 3 x 8 x 100mm

Rennsteig 430 100 0 Centre Punch 3 x 8 x 100mm

Rennsteig Werkzeuge
Standard range
Order Code:

57-7057

Brand: Rennsteig Werkzeuge MPN: 430 100 0 EAN-13: 4049002002366
Qty Was Unit Price (Ex VAT)
1+ £2.78   £2.71
Price per unit Ex VAT
19 in stock, despatched in 4 working days

This 3mm centre punch from Rennsteig has a ground and polished tip and painted octagonal shaft.


  • Length 100mm
  • Tip diameter 3mm
  • Overall diameter 8mm
  • Made from special tool steel
  • Weight: 30g
  • Complies with DIN 7250
  • Manufacturer's part 430 100 0/li>
Type Octagonal
Length 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C