Easter opening times here
Rennsteig 431 152 0 Centre Punch 5 x 10 x 150mm With handguard

Rennsteig 431 152 0 Centre Punch 5 x 10 x 150mm With handguard

Rennsteig Werkzeuge
Standard range
Order Code:

57-7060

Brand: Rennsteig Werkzeuge MPN: 431 152 0 EAN-13: 4049002027567
Qty Unit Price (Ex VAT)
1+ £4.13
Price per unit Ex VAT
9 in stock, despatched in 4 working days

This 5mm centre punch from Rennsteig has a ground and polished tip and painted octagonal shaft. This punch is supplied with a handguard.


  • Length 150mm
  • Tip diameter 5mm
  • Overall diameter 10mm
  • Made from special tool steel
  • Weight: 134g
  • Manufacturer's part 431 152 0/li>
Type With handguard
Length 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C