Easter opening times here
Rennsteig 435 150 0 Centre Punch 6 x 16 x 150mm

Rennsteig 435 150 0 Centre Punch 6 x 16 x 150mm

Rennsteig Werkzeuge
Standard range
Order Code:

57-7062

Brand: Rennsteig Werkzeuge MPN: 435 150 0 EAN-13: 4049002013089
Qty Unit Price (Ex VAT)
1+ £5.02
Price per unit Ex VAT
8 in stock, despatched in 4 working days

This 6mm centre punch from Rennsteig has a ground and polished tip and painted octagonal shaft.


  • Length 150mm
  • Tip diameter 6mm
  • Overall diameter 16mm
  • Made from special tool steel
  • Weight: 200g
  • Complies with DIN 7250
  • Manufacturer's part 435 150 0/li>
Type Octagonal
Length 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C