Easter opening times here
Rennsteig 430 120 0 Centre Punch 4 x 10 x 120mm

Rennsteig 430 120 0 Centre Punch 4 x 10 x 120mm

Rennsteig Werkzeuge
Standard range
Order Code:

57-7063

Brand: Rennsteig Werkzeuge MPN: 430 120 0 EAN-13: 4003773902379
Qty Unit Price (Ex VAT)
1+ £3.00
Price per unit Ex VAT
22 in stock, despatched in 4 working days

This 4mm centre punch from Rennsteig has a ground and polished tip and painted octagonal shaft.


  • Length 120mm
  • Tip diameter 4mm
  • Overall diameter 10mm
  • Made from special tool steel
  • Weight: 70g
  • Complies with DIN 7250
  • Manufacturer's part 430 120 0/li>
Type Octagonal
Length 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C