Site: Industry
Currency: GBP    
Knipex 97 49 10 Crimping Die For Tube Cable Lugs

Knipex 97 49 10 Crimping Die For Tube Cable Lugs

Knipex
Extended range
Order Code:

58-2882

Brand: Knipex MPN: 97 49 10 EAN-13: 4003773076896
Qty Was Unit Price (Ex VAT)
1+ £74.00   £63.98
Price per unit Ex VAT
Available to back orderBack order, lead time 11 days

These crimping dies from Knipex are for non-insulated tubular cable lugs and crimp terminals in accordance with DIN 46237, and non-insulated butt and crimp connectors in accordance with DIN 46341.


  • For tube cable lugs
  • AWG: 13/15-17/19-20
  • Net weight: 37g
  • Manufacturer's part 97 49 10
Type Crimp die
Capacity 1mm²
Weight N/A
Wire Gauge 17AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C