Knipex 97 49 71 Crimping Die For Solar Cable Connectors MC4 (Multi-Contact)

Extended range
Order Code:

58-3141

Brand: Knipex MPN: 97 49 71 EAN-13: 4003773075066
Qty Unit Price (Ex VAT)
1+ £154.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

These crimping dies from Knipex are for solar cable connectors MC4 (multi-contact).


  • Additional product details: AWG: 11 - 7
  • Capacity: 4.0 -10.0mm²
  • Number of crimping positions: 3
  • Weight: 42g
  • Accessory: Locator
  • Manufacturer's part 97 49 71
Type Crimp die
Capacity 2.3 to 3.8mm²
Weight 42g
Wire Gauge 11 to 7AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot