Site: Industry
Currency: GBP    
Knipex 97 49 62 Crimping Die For Solar Cable Connectors (Huber + Suhner)

Knipex 97 49 62 Crimping Die For Solar Cable Connectors (Huber + Suhner)

Knipex
Order Code:

58-3594

Brand: Knipex MPN: 97 49 62 EAN-13: 4003773063179
  • Country of Origin: Germany

Discontinued


These crimping dies from Knipex are for solar cable connectors (Huber + Suhner).


  • Capacity: 2.5 + 4.0mm²
  • AWG: 13 + 11
  • Number of crimping positions: 3
  • Weight: 41g
  • Manufacturer's part 97 49 62

Only into use with the system Knipex pliers code 82 39 31 use!
Type Crimp die
Capacity 2.5 to 4mm²
Weight 41g
Wire Gauge 13 to 11AWG

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C