Site: Industry
Currency: GBP    
Knipex 97 49 87 Crimping Die For FSMA, ST And MIC Connectors For Fibre Optics

Knipex 97 49 87 Crimping Die For FSMA, ST And MIC Connectors For Fibre Optics

Knipex
Order Code:

58-3598

Brand: Knipex MPN: 97 49 87 EAN-13: 4003773043331
  • Country of Origin: Germany

Discontinued


These crimping dies from Knipex are for FSMA, ST And MIC connectors (for fibre optics).


  • Number of crimping positions: 1
  • Capacity SW: 8.7mm
  • Sleeves: Ø 9.5mm
  • Weight: 46g
  • Manufacturer's part 97 49 87

Only into use with the system Knipex pliers code 82 39 31 use!
Type Crimp die
Capacity N/A
Weight N/A
Wire Gauge N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C